StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux Cable, Black, 150mm MUY1MFF

Технически документи
Спецификации
Brand
StarTech.comConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Sheath Colour
Black
Standards Met
CE, REACH
Connector B Gender
Female
Distrelec Product Id
30252577
Connector B
3.5mm Stereo Jack x 2
Страна на произход
China
€ 3,66
€ 3,66 Всеки (ex VAT)
1
€ 3,66
€ 3,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Sheath Colour
Black
Standards Met
CE, REACH
Connector B Gender
Female
Distrelec Product Id
30252577
Connector B
3.5mm Stereo Jack x 2
Страна на произход
China