StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 8K @ 60 Hz, 3m

Технически документи
Спецификации
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
3m
Maximum Resolution
8K @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
32 AWG
Connector B Gender
Male
Connector B
DisplayPort
Distrelec Product Id
30214205
Страна на произход
China
€ 19,36
€ 19,36 Всеки (ex VAT)
1
€ 19,36
€ 19,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
3m
Maximum Resolution
8K @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
32 AWG
Connector B Gender
Male
Connector B
DisplayPort
Distrelec Product Id
30214205
Страна на произход
China