StarTech.com HDMI 1.4, 20m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

Технически документи
Спецификации
Brand
StarTech.comLength
20m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
24 AWG
Standards Met
CE Certificate, FCC Certificate, RCM Certified
Distrelec Product Id
30214179
Страна на произход
China
€ 108,37
€ 108,37 Всеки (ex VAT)
1
€ 108,37
€ 108,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
20m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
24 AWG
Standards Met
CE Certificate, FCC Certificate, RCM Certified
Distrelec Product Id
30214179
Страна на произход
China