StarTech.com HDMI 1.4, 1.5m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

Технически документи
Спецификации
Brand
StarTech.comLength
1.5m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG
Shielding
Aluminum-Mylar Foil with Braid
Страна на произход
China
€ 11,40
€ 11,40 Всеки (ex VAT)
1
€ 11,40
€ 11,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
1.5m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG
Shielding
Aluminum-Mylar Foil with Braid
Страна на произход
China