StarTech.com, 10m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

Технически документи
Спецификации
Brand
StarTech.comLength
10m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Connector B
DVI-D
Connector B Gender
Male
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
10m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Connector B
DVI-D
Connector B Gender
Male
Страна на произход
China