StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

Технически документи
Спецификации
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
1.25Gbps
Maximum Transfer Distance
550m
Network Speed
1000Mbit/s
Fibre Type
Multi Mode
Compatible Brands
Cisco
Distrelec Product Id
30294005
Страна на произход
China
€ 65,35
€ 65,35 Всеки (ex VAT)
1
€ 65,35
€ 65,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
1.25Gbps
Maximum Transfer Distance
550m
Network Speed
1000Mbit/s
Fibre Type
Multi Mode
Compatible Brands
Cisco
Distrelec Product Id
30294005
Страна на произход
China