StarTech.com, Male DVI-D Dual Link to Female DVI-D Dual Link Cable, 152.4mmBlack sheath
Номер на артикул на RS: 192-9608Марка: StarTech.com№ по каталога на производителя: DVIDEXTAA6INDistrelec Article No.: 30252449

Технически документи
Спецификации
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
152.4mm
Outer Sheath Material
PVC
Sheath Colour
Black
Standards Met
CE, REACH
Страна на произход
China
€ 13,46
€ 13,46 Всеки (ex VAT)
StarTech.com, Male DVI-D Dual Link to Female DVI-D Dual Link Cable, 152.4mmBlack sheath
1
€ 13,46
€ 13,46 Всеки (ex VAT)
StarTech.com, Male DVI-D Dual Link to Female DVI-D Dual Link Cable, 152.4mmBlack sheath
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
152.4mm
Outer Sheath Material
PVC
Sheath Colour
Black
Standards Met
CE, REACH
Страна на произход
China