Технически документи
Спецификации
Brand
StarTech.comConnector 1
SATA Power x 2
Connector 2
LP4
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Connector 2 Number of Contacts
4
Length
150mm
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Sheath Colour
Black/Red/Yellow
Страна на произход
China
€ 25,51
€ 25,51 Всеки (ex VAT)
1
€ 25,51
€ 25,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
SATA Power x 2
Connector 2
LP4
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Connector 2 Number of Contacts
4
Length
150mm
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Sheath Colour
Black/Red/Yellow
Страна на произход
China