StarTech.com DisplayPort over DP DP Extender 20m, 2560 x 1600 Maximum Resolution

Технически документи
Спецификации
Brand
StarTech.comType
DP Extender
Video Connection Type
DisplayPort
Number of Video Ports
1
Transmission Method
DP
Maximum Resolution
2560 x 1600
Extension Distance
20m
Audio Connection Type
7.1 Surround Sound Audio
Local Device Dimensions
80 x 50 x 21mm
Local Device Weight
152g
Local Device Depth
50mm
Local Device Height
21mm
Local Device Width
80mm
Страна на произход
Taiwan, Province Of China
€ 137,63
€ 137,63 Всеки (ex VAT)
1
€ 137,63
€ 137,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comType
DP Extender
Video Connection Type
DisplayPort
Number of Video Ports
1
Transmission Method
DP
Maximum Resolution
2560 x 1600
Extension Distance
20m
Audio Connection Type
7.1 Surround Sound Audio
Local Device Dimensions
80 x 50 x 21mm
Local Device Weight
152g
Local Device Depth
50mm
Local Device Height
21mm
Local Device Width
80mm
Страна на произход
Taiwan, Province Of China