StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 8K @ 60 Hz, 2m

Технически документи
Спецификации
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
2m
Maximum Resolution
8K @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
34 AWG
Standards Met
CE
Series
DP14
Version
1.4
Страна на произход
China
€ 29,35
€ 29,35 Всеки (ex VAT)
1
€ 29,35
€ 29,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
2m
Maximum Resolution
8K @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
34 AWG
Standards Met
CE
Series
DP14
Version
1.4
Страна на произход
China