StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB A, USB C
Номер на артикул на RS: 186-4070Марка: StarTech.com№ по каталога на производителя: DKT30CSDHPD3Distrelec Article No.: 30214123

Технически документи
Спецификации
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
4096 x 2160
USB Connection Type
USB A, USB C
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.0
Thunderbolt Connector Type
Thunderbolt 3
Number of Usb Ports
3
€ 120,71
€ 120,71 Всеки (ex VAT)
StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB A, USB C
1
€ 120,71
€ 120,71 Всеки (ex VAT)
StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB A, USB C
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
4096 x 2160
USB Connection Type
USB A, USB C
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.0
Thunderbolt Connector Type
Thunderbolt 3
Number of Usb Ports
3