StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 1.8m

Технически документи
Спецификации
Brand
StarTech.comConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
1.8m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Standards Met
DPCP, HDCP
Version
1.2
Distrelec Product Id
30233101
Страна на произход
China
€ 17,72
€ 17,72 Всеки (ex VAT)
1
€ 17,72
€ 17,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
1.8m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Standards Met
DPCP, HDCP
Version
1.2
Distrelec Product Id
30233101
Страна на произход
China