StarTech.com Male RJ45 to Female 9 Pin D-sub Serial Cable, 1.9m PVC, 600, 800, 1600, 1700 Series

Технически документи
Спецификации
Brand
StarTech.comConnector 1
RJ45
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
1.9m
Sheath Colour
Blue
Standards Met
CE, RoHS Compliant
Series
600, 800, 1600, 1700
Size of Strands
24 AWG
Outer Sheath Material
PVC
Distrelec Product Id
30218753
Страна на произход
China
€ 29,58
€ 29,58 Всеки (ex VAT)
1
€ 29,58
€ 29,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
RJ45
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
1.9m
Sheath Colour
Blue
Standards Met
CE, RoHS Compliant
Series
600, 800, 1600, 1700
Size of Strands
24 AWG
Outer Sheath Material
PVC
Distrelec Product Id
30218753
Страна на произход
China