StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M5mm Thread, 100 Piece(s), 0.5 x 0.4 x 0.5in
Номер на артикул на RS: 280-4542Марка: StarTech.com№ по каталога на производителя: CABCAGENUTSBDistrelec Article No.: 30293943

Технически документи
Спецификации
Brand
StarTech.comType
Cage Nut
For Use With
Rack Mounting Hardware
Material
Steel
Thread Size
M5mm
Quantity
100
Dimensions
0.5 x 0.4 x 0.5in
Series
CABCA
Страна на произход
Taiwan, Province Of China
€ 28,58
€ 0,572 Each (In a Pack of 50) (ex VAT)
StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M5mm Thread, 100 Piece(s), 0.5 x 0.4 x 0.5in
50
€ 28,58
€ 0,572 Each (In a Pack of 50) (ex VAT)
StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M5mm Thread, 100 Piece(s), 0.5 x 0.4 x 0.5in
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comType
Cage Nut
For Use With
Rack Mounting Hardware
Material
Steel
Thread Size
M5mm
Quantity
100
Dimensions
0.5 x 0.4 x 0.5in
Series
CABCA
Страна на произход
Taiwan, Province Of China