Технически документи
Спецификации
Brand
StarTech.comSeries
CAT6a - 10Gbit/s
LAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Shield Type
STP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Blue
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
25 AWG
Conductor Strand Type
Stranded
Страна на произход
China
€ 18,90
€ 18,90 Всеки (ex VAT)
1
€ 18,90
€ 18,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comSeries
CAT6a - 10Gbit/s
LAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Shield Type
STP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Blue
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
25 AWG
Conductor Strand Type
Stranded
Страна на произход
China