Технически документи
Спецификации
Brand
StarTech.comConnector 1
LC
Length
2m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Data Rate
100Gbps
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
REACH Compliant
Страна на произход
China
€ 38,16
€ 38,16 Всеки (ex VAT)
1
€ 38,16
€ 38,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
LC
Length
2m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Data Rate
100Gbps
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
REACH Compliant
Страна на произход
China