Startech USB 2.0 Bluetooth Adapter Class 2

Номер на артикул на RS: 138-5581Марка: Startech№ по каталога на производителя: USBBT2EDR4
brand-logo
Преглед на всички в Bluetooth адаптери

Технически документи

Спецификации

Interface

USB 2.0

Class

Class 2

Type

Bluetooth

Страна на произход

Taiwan, Province Of China

Детайли за продукта

StarTech Mini USB Bluetooth 4.0 Adapter Class 2

The StarTech USBBT2EDR4 Class 2 USB Bluetooth 4.0 Adapter lets you add Bluetooth wireless capabilities to a laptop or desktop computer through USB. Conveniently portable this ultra-compact adapter is unobtrusive when connected to your laptop. No need to remove it each time you store your laptop in a case or bag

• Bluetooth 4.0 LE +EDR-compliant Bluetooth Smart Ready transceiver
• Class 2 device with 10 m effective range
• Support for Enhanced Data Rate (EDR) with data transfer rates up to 3 Mbps
• Low power consumption
• Ultra-compact form factor
• Backward compatible with Bluetooth v3.0, 2.x and 1.x devices

Compatible with:
Windows XP, Vista, 7, 8, 8.1, 10
Windows Server 2003
Mac OS 10.8 to 10.12

Bluetooth Connectivity

Може да се интересувате от
StarTech.com USB 2.0 Bluetooth Adapter
€ 21,98Всеки (ex VAT)

P.O.A.

Startech USB 2.0 Bluetooth Adapter Class 2

P.O.A.

Startech USB 2.0 Bluetooth Adapter Class 2

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
StarTech.com USB 2.0 Bluetooth Adapter
€ 21,98Всеки (ex VAT)

Технически документи

Спецификации

Interface

USB 2.0

Class

Class 2

Type

Bluetooth

Страна на произход

Taiwan, Province Of China

Детайли за продукта

StarTech Mini USB Bluetooth 4.0 Adapter Class 2

The StarTech USBBT2EDR4 Class 2 USB Bluetooth 4.0 Adapter lets you add Bluetooth wireless capabilities to a laptop or desktop computer through USB. Conveniently portable this ultra-compact adapter is unobtrusive when connected to your laptop. No need to remove it each time you store your laptop in a case or bag

• Bluetooth 4.0 LE +EDR-compliant Bluetooth Smart Ready transceiver
• Class 2 device with 10 m effective range
• Support for Enhanced Data Rate (EDR) with data transfer rates up to 3 Mbps
• Low power consumption
• Ultra-compact form factor
• Backward compatible with Bluetooth v3.0, 2.x and 1.x devices

Compatible with:
Windows XP, Vista, 7, 8, 8.1, 10
Windows Server 2003
Mac OS 10.8 to 10.12

Bluetooth Connectivity

Може да се интересувате от
StarTech.com USB 2.0 Bluetooth Adapter
€ 21,98Всеки (ex VAT)