Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Startech USB 2.0 Wireless Adapter

Номер на артикул на RS: 898-8598Марка: Startech№ по каталога на производителя: USB300WN2X2D
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Interface

USB 2.0

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

300Mbit/s

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dual-band Wireless-N USB Network Adapter

The dual-band Wireless-N USB Network Adapter allows a USB-enabled computer to connect to a WiFi network on the 2.4GHz or 5GHz frequency. The adapter can be used for connecting to Wireless-A, B, G or N networks, and features dual 5dBi high gain antennas, as well as powered amplifiers to ensure optimized reception capable of supporting up to 300Mbps of data bandwidth over distances up to 3 times greater than a standard WiFi adapter.

2 Transmitter/2 Receiver (2x2:2) antenna configuration, with MIMO support
Dual detachable 5dBi dual band antennas
Compliant with IEEE 802.11n standard, with transfer rates up to 300Mbps
Powered directly from single or dual USB ports
Includes a monitor clip for mounting to the back of a laptop display

Applications:

Connect to a WiFi network while on the go, from a laptop
Replace or upgrade the wireless capabilities of a desktop or laptop computer
Access a nearby wireless network from an outdoor location
Connect a computer to a network, where cables cannot be used, such as outdoors

StarTech Wireless Network

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Startech USB 2.0 Wireless Adapter

P.O.A.

Startech USB 2.0 Wireless Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Interface

USB 2.0

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

300Mbit/s

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dual-band Wireless-N USB Network Adapter

The dual-band Wireless-N USB Network Adapter allows a USB-enabled computer to connect to a WiFi network on the 2.4GHz or 5GHz frequency. The adapter can be used for connecting to Wireless-A, B, G or N networks, and features dual 5dBi high gain antennas, as well as powered amplifiers to ensure optimized reception capable of supporting up to 300Mbps of data bandwidth over distances up to 3 times greater than a standard WiFi adapter.

2 Transmitter/2 Receiver (2x2:2) antenna configuration, with MIMO support
Dual detachable 5dBi dual band antennas
Compliant with IEEE 802.11n standard, with transfer rates up to 300Mbps
Powered directly from single or dual USB ports
Includes a monitor clip for mounting to the back of a laptop display

Applications:

Connect to a WiFi network while on the go, from a laptop
Replace or upgrade the wireless capabilities of a desktop or laptop computer
Access a nearby wireless network from an outdoor location
Connect a computer to a network, where cables cannot be used, such as outdoors

StarTech Wireless Network

Може да се интересувате от