Startech RJ45, SC Media Converter, Multi Mode, 10/100/1000Mbit/s, Half/Full Duplex 550m

Номер на артикул на RS: 138-5577Марка: Startech№ по каталога на производителя: MCMGBSC055GB
brand-logo

Технически документи

Спецификации

Fibre Type

Multi Mode

Connection Port

RJ45, SC

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

550m

Network Speed

10/100/1000Mbit/s

Страна на произход

China

Детайли за продукта

1000 Mbps Gigabit Multimode Fiber Ethernet Media Converter SC

The StarTech 1000 Mbps Gigabit Multimode fibre Ethernet Media Converter SC - 550 m converts transparently to/from 1000Base-T Ethernet signals and 1000Base-SX optical signals. This Fibre Media Converter delivers a simple solution for connecting Gigabit Ethernet networks to remote locations using SC-terminated MM fibre

• 850 nm Wavelength
• LED Indicators for simple Ethernet/Fiber network link monitoring
• Compact design
• Simple installation
• Auto detects half/full duplex transfer mode from the TX port
• Auto negotiation MDI/MDI-X (Crossover for TX port)

• Supports forced full duplex or auto-negotiation modes on the fibre link
• Supports a maximum multimode fibre optic cable distance of 550 m
• Supports 802.3ab 1000Base-TX, and 1000Base-FX industry standards
• Supports IEEE 802.1q Tag VLAN pass through
• Supports transparent Q-in-Q double tagged frames

Fiber Media Converters

Може да се интересувате от
D-Link AC1200 PCIe WiFi Adapter, 867Mbit/s Data Rate
€ 68,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Startech RJ45, SC Media Converter, Multi Mode, 10/100/1000Mbit/s, Half/Full Duplex 550m

P.O.A.

Startech RJ45, SC Media Converter, Multi Mode, 10/100/1000Mbit/s, Half/Full Duplex 550m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
D-Link AC1200 PCIe WiFi Adapter, 867Mbit/s Data Rate
€ 68,90Всеки (ex VAT)

Технически документи

Спецификации

Fibre Type

Multi Mode

Connection Port

RJ45, SC

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

550m

Network Speed

10/100/1000Mbit/s

Страна на произход

China

Детайли за продукта

1000 Mbps Gigabit Multimode Fiber Ethernet Media Converter SC

The StarTech 1000 Mbps Gigabit Multimode fibre Ethernet Media Converter SC - 550 m converts transparently to/from 1000Base-T Ethernet signals and 1000Base-SX optical signals. This Fibre Media Converter delivers a simple solution for connecting Gigabit Ethernet networks to remote locations using SC-terminated MM fibre

• 850 nm Wavelength
• LED Indicators for simple Ethernet/Fiber network link monitoring
• Compact design
• Simple installation
• Auto detects half/full duplex transfer mode from the TX port
• Auto negotiation MDI/MDI-X (Crossover for TX port)

• Supports forced full duplex or auto-negotiation modes on the fibre link
• Supports a maximum multimode fibre optic cable distance of 550 m
• Supports 802.3ab 1000Base-TX, and 1000Base-FX industry standards
• Supports IEEE 802.1q Tag VLAN pass through
• Supports transparent Q-in-Q double tagged frames

Fiber Media Converters

Може да се интересувате от
D-Link AC1200 PCIe WiFi Adapter, 867Mbit/s Data Rate
€ 68,90Всеки (ex VAT)