Starrett HSS 20mm Hole Saw

Номер на артикул на RS: 615-006Марка: Starrett№ по каталога на производителя: FCH2532IMPA: 633509
brand-logo

Технически документи

Спецификации

Diameter

20mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Type

Hole Saw

Детайли за продукта

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

Може да се интересувате от
Morse tungsten carbide holesaw,21mm dia
P.O.A.Всеки (ex VAT)
RS PRO HSS 20mm Hole Saw
€ 5,01Всеки (ex VAT)
Starrett HSS 21mm Hole Saw
€ 9,68Всеки (ex VAT)
Starrett HSS 17mm Hole Saw
€ 9,68Всеки (ex VAT)

€ 9,68

€ 9,68 Всеки (ex VAT)

Starrett HSS 20mm Hole Saw

€ 9,68

€ 9,68 Всеки (ex VAT)

Starrett HSS 20mm Hole Saw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Morse tungsten carbide holesaw,21mm dia
P.O.A.Всеки (ex VAT)
RS PRO HSS 20mm Hole Saw
€ 5,01Всеки (ex VAT)
Starrett HSS 21mm Hole Saw
€ 9,68Всеки (ex VAT)
Starrett HSS 17mm Hole Saw
€ 9,68Всеки (ex VAT)

Технически документи

Спецификации

Diameter

20mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Type

Hole Saw

Детайли за продукта

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

Може да се интересувате от
Morse tungsten carbide holesaw,21mm dia
P.O.A.Всеки (ex VAT)
RS PRO HSS 20mm Hole Saw
€ 5,01Всеки (ex VAT)
Starrett HSS 21mm Hole Saw
€ 9,68Всеки (ex VAT)
Starrett HSS 17mm Hole Saw
€ 9,68Всеки (ex VAT)