Технически документи
Спецификации
Brand
StarrettDiameter
65mm
Drill Bit Type
Hole Saw
Arbor Included
No
Material
HSS
Cut Depth
38mm
Number of Pieces
1
Страна на произход
United Kingdom
Детайли за продукта
Eclipse Plus 30 Hole Saws
High performance, vacuum heat treated M3 HSS hole saws for long reliable operation
Use on cast iron, stainless steel, brass, plastic, aluminium and wood
Solid end cap and varipitch teeth (4 to 6) for reduced vibration and chatter
6.5mm Arbour for 16-29mm hole saws, 9.5mm arbour for 32-64mm hole saws
€ 19,88
€ 19,88 Всеки (ex VAT)
1
€ 19,88
€ 19,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarrettDiameter
65mm
Drill Bit Type
Hole Saw
Arbor Included
No
Material
HSS
Cut Depth
38mm
Number of Pieces
1
Страна на произход
United Kingdom
Детайли за продукта
Eclipse Plus 30 Hole Saws
High performance, vacuum heat treated M3 HSS hole saws for long reliable operation
Use on cast iron, stainless steel, brass, plastic, aluminium and wood
Solid end cap and varipitch teeth (4 to 6) for reduced vibration and chatter
6.5mm Arbour for 16-29mm hole saws, 9.5mm arbour for 32-64mm hole saws