Технически документи
Спецификации
Brand
StarrettDiameter
40mm
Drill Bit Type
Hole Saw
Arbor Included
No
Material
HSS
Cut Depth
38mm
Number of Pieces
1
Type
Hole Saw
Детайли за продукта
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range
€ 17,08
€ 17,08 Всеки (ex VAT)
1
€ 17,08
€ 17,08 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarrettDiameter
40mm
Drill Bit Type
Hole Saw
Arbor Included
No
Material
HSS
Cut Depth
38mm
Number of Pieces
1
Type
Hole Saw
Детайли за продукта
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range