Технически документи
Спецификации
Brand
StarrettSet Contents
Dial Caliper, Micrometer, Rule
Maximum Micrometer Measurement
25mm
Maximum Caliper Measurement
150mm
Imperial or Metric
Metric
Material
Steel
Страна на произход
United States
Детайли за продукта
Starrett Set
A comprehensive measuring set supplied in a high quality, oil resistant storage case.
Contents:
0 to 150mm metric dial caliper
0 to 25mm metric external micrometer
0 to150mm satin chrome steel rule
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarrettSet Contents
Dial Caliper, Micrometer, Rule
Maximum Micrometer Measurement
25mm
Maximum Caliper Measurement
150mm
Imperial or Metric
Metric
Material
Steel
Страна на произход
United States
Детайли за продукта
Starrett Set
A comprehensive measuring set supplied in a high quality, oil resistant storage case.
Contents:
0 to 150mm metric dial caliper
0 to 25mm metric external micrometer
0 to150mm satin chrome steel rule