Starrett DY5186 Steel Feeler Gauge, Single Blade Blades

Номер на артикул на RS: 572-325Марка: Starrett№ по каталога на производителя: DY5186
brand-logo

Технически документи

Спецификации

Number of Blades

1

Imperial or Metric

Metric

Blade Material

Steel

Thickness

0.2mm

Страна на произход

United Kingdom

Детайли за продукта

Feeler Stock

Features and Benefits

• Manufactured to BS957.1969
• Made of tempered steel with smooth rounded ends, making them easier to work with
• Punched 3//16 in hole for hanging
• Packed in an individual envelope marked with its thickness
• Marked every 150mm (6") with thickness
• Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)

Може да се интересувате от
Precision Brand 09220 Feeler Gauge, , Single Blade Blades
€ 2,666Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Starrett DY5186 Steel Feeler Gauge, Single Blade Blades

P.O.A.

Each (In a Pack of 5) (ex VAT)

Starrett DY5186 Steel Feeler Gauge, Single Blade Blades
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Precision Brand 09220 Feeler Gauge, , Single Blade Blades
€ 2,666Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Number of Blades

1

Imperial or Metric

Metric

Blade Material

Steel

Thickness

0.2mm

Страна на произход

United Kingdom

Детайли за продукта

Feeler Stock

Features and Benefits

• Manufactured to BS957.1969
• Made of tempered steel with smooth rounded ends, making them easier to work with
• Punched 3//16 in hole for hanging
• Packed in an individual envelope marked with its thickness
• Marked every 150mm (6") with thickness
• Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)

Може да се интересувате от
Precision Brand 09220 Feeler Gauge, , Single Blade Blades
€ 2,666Each (In a Pack of 5) (ex VAT)