Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Starrett 70mm Spirit Level, With RS Calibration

Номер на артикул на RS: 725-1781Марка: Starrett№ по каталога на производителя: DX010
brand-logo

Технически документи

Спецификации

Level Type

Cross Test Level

Length

70mm

Number of Vials

2

Waterproof

No

Calibrated

RSCAL

Width

70mm

Model Number p

DX010

Страна на произход

United Kingdom

Детайли за продукта

Cross Test Spirit Levels

A cross test level manufactured from cast iron with ground glass vials.,The two vials are set at right angles which permits levelling in both directions without moving the level from the work.

Features and Benefits

• Cast iron frame
• Lightweight
• Compact
• Black wrinkle finish
• Simultaneous levelling
• 70 x 70 mm
• Flat Base

Application Information

Cross Test Spirit Levels are the ideal choice when levelling is required in both directions simultaneously. Eliminates the need to move the level around the workpiece.

Може да се интересувате от
Starrett 70mm Spirit Level
€ 46,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 91,12

€ 91,12 Всеки (ex VAT)

Starrett 70mm Spirit Level, With RS Calibration

Calibration type

€ 91,12

€ 91,12 Всеки (ex VAT)

Starrett 70mm Spirit Level, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Starrett 70mm Spirit Level
€ 46,53Всеки (ex VAT)

Технически документи

Спецификации

Level Type

Cross Test Level

Length

70mm

Number of Vials

2

Waterproof

No

Calibrated

RSCAL

Width

70mm

Model Number p

DX010

Страна на произход

United Kingdom

Детайли за продукта

Cross Test Spirit Levels

A cross test level manufactured from cast iron with ground glass vials.,The two vials are set at right angles which permits levelling in both directions without moving the level from the work.

Features and Benefits

• Cast iron frame
• Lightweight
• Compact
• Black wrinkle finish
• Simultaneous levelling
• 70 x 70 mm
• Flat Base

Application Information

Cross Test Spirit Levels are the ideal choice when levelling is required in both directions simultaneously. Eliminates the need to move the level around the workpiece.

Може да се интересувате от
Starrett 70mm Spirit Level
€ 46,53Всеки (ex VAT)