Технически документи
Спецификации
Brand
StarrettCaliper Type
Vernier
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Accuracy
±0.02 mm
Страна на произход
China
Детайли за продукта
Starrett Vernier Dual Scale Calipers
An imperial/metric universal vernier caliper for internal and external measurements.
Stainless steel hardened to HV500, for maximum wear resistance
Satin chrome finish
Knurled thumbscrew slide lock
Vernier Calipers
€ 66,20
€ 66,20 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 66,20
€ 66,20 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarrettCaliper Type
Vernier
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Accuracy
±0.02 mm
Страна на произход
China
Детайли за продукта
Starrett Vernier Dual Scale Calipers
An imperial/metric universal vernier caliper for internal and external measurements.
Stainless steel hardened to HV500, for maximum wear resistance
Satin chrome finish
Knurled thumbscrew slide lock