Starrett 300mm Steel Imperial, Metric Ruler

Номер на артикул на RS: 609-039Марка: Starrett№ по каталога на производителя: DW8253
brand-logo
Преглед на всички в Линии

Технически документи

Спецификации

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Finish

Satin Chrome

Folding

No

Страна на произход

United Kingdom

Детайли за продукта

Precision – Steel/Iron Frame

Every part of the set is available separately, and the heads locate, slide and lock on to the rule to give precise squaring, centring and angular alignment with respect to the rule edge. Instructions are supplied with each part.,Rule: 11 3/4in/300 mm tempered steel rule with satin chrome finish. Subdivided to 1/64in. and 1mm on channel side, 1/32in. and 0.5mm on plain side.Square head: For right angle marking and try square work. Includes a spirit level and fine point steel scribe, and 45° mitre face.,Centre head: Locates centres on cylindrical faces.,Protractor: 0-180° scale (in both directions) graduated every 1°. Gives angular measurement from any edge. Includes spirit level.

Може да се интересувате от
Starrett Engineer Square
P.O.A.Всеки (ex VAT)
RS PRO 300mm Stainless Steel Imperial, Metric Ruler
€ 91,21Всеки (ex VAT)

P.O.A.

Starrett 300mm Steel Imperial, Metric Ruler

Calibration type

P.O.A.

Starrett 300mm Steel Imperial, Metric Ruler

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Starrett Engineer Square
P.O.A.Всеки (ex VAT)
RS PRO 300mm Stainless Steel Imperial, Metric Ruler
€ 91,21Всеки (ex VAT)

Технически документи

Спецификации

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Finish

Satin Chrome

Folding

No

Страна на произход

United Kingdom

Детайли за продукта

Precision – Steel/Iron Frame

Every part of the set is available separately, and the heads locate, slide and lock on to the rule to give precise squaring, centring and angular alignment with respect to the rule edge. Instructions are supplied with each part.,Rule: 11 3/4in/300 mm tempered steel rule with satin chrome finish. Subdivided to 1/64in. and 1mm on channel side, 1/32in. and 0.5mm on plain side.Square head: For right angle marking and try square work. Includes a spirit level and fine point steel scribe, and 45° mitre face.,Centre head: Locates centres on cylindrical faces.,Protractor: 0-180° scale (in both directions) graduated every 1°. Gives angular measurement from any edge. Includes spirit level.

Може да се интересувате от
Starrett Engineer Square
P.O.A.Всеки (ex VAT)
RS PRO 300mm Stainless Steel Imperial, Metric Ruler
€ 91,21Всеки (ex VAT)