Starrett HSS 30mm Hole Saw

Номер на артикул на RS: 466-794Марка: Starrett№ по каталога на производителя: CSC30IMPA: 633519
brand-logo

Технически документи

Спецификации

Diameter

30mm

Drill Bit Type

Hole Saw

Arbor Included

Yes

Material

HSS

Cut Depth

13mm

Number of Pieces

1

Страна на произход

United Kingdom

Детайли за продукта

Starrett Smoothcut Bi-metal Hole Saws

Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.

Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch

Може да се интересувате от
Starrett HSS 22mm Hole Saw
€ 21,99Всеки (ex VAT)

€ 25,46

€ 25,46 Всеки (ex VAT)

Starrett HSS 30mm Hole Saw

€ 25,46

€ 25,46 Всеки (ex VAT)

Starrett HSS 30mm Hole Saw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Starrett HSS 22mm Hole Saw
€ 21,99Всеки (ex VAT)

Технически документи

Спецификации

Diameter

30mm

Drill Bit Type

Hole Saw

Arbor Included

Yes

Material

HSS

Cut Depth

13mm

Number of Pieces

1

Страна на произход

United Kingdom

Детайли за продукта

Starrett Smoothcut Bi-metal Hole Saws

Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.

Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch

Може да се интересувате от
Starrett HSS 22mm Hole Saw
€ 21,99Всеки (ex VAT)