Starrett HSS 20 → 51mm Hole Saw Set

Номер на артикул на RS: 364-4259Марка: Starrett№ по каталога на производителя: BD460
brand-logo

Технически документи

Спецификации

Diameter

20 → 51mm

Drill Bit Type

Hole Saw Set

Arbor Included

Yes

Material

HSS

Number of Pieces

7

Страна на произход

United Kingdom

Детайли за продукта

Starrett 7 Piece Deep Cut Bi-Metal Hole-saw Kit

Features and Benefits

7 piece deep cut bi-metal hole-saw Kit
Hole-saw Diameters: 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1E (14 mm to 30 mm), A2E (32 mm to 210 mm)
51 mm hole saw depth improves cutting performance on tubes, particularly where there is a need to cut through both sides
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
Ideal for solid materials greater than 3 mm in thickness.
Aggressive material penetration and kerf clearance

Application Information

Ideal for woodwork, workshops and construction applications

Supplied with

Handy portable case

Може да се интересувате от
Starrett HSS 16 → 51mm Hole Saw Set
€ 105,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 106,96

€ 106,96 1 Set (ex VAT)

Starrett HSS 20 → 51mm Hole Saw Set

€ 106,96

€ 106,96 1 Set (ex VAT)

Starrett HSS 20 → 51mm Hole Saw Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Starrett HSS 16 → 51mm Hole Saw Set
€ 105,67Всеки (ex VAT)

Технически документи

Спецификации

Diameter

20 → 51mm

Drill Bit Type

Hole Saw Set

Arbor Included

Yes

Material

HSS

Number of Pieces

7

Страна на произход

United Kingdom

Детайли за продукта

Starrett 7 Piece Deep Cut Bi-Metal Hole-saw Kit

Features and Benefits

7 piece deep cut bi-metal hole-saw Kit
Hole-saw Diameters: 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1E (14 mm to 30 mm), A2E (32 mm to 210 mm)
51 mm hole saw depth improves cutting performance on tubes, particularly where there is a need to cut through both sides
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
Ideal for solid materials greater than 3 mm in thickness.
Aggressive material penetration and kerf clearance

Application Information

Ideal for woodwork, workshops and construction applications

Supplied with

Handy portable case

Може да се интересувате от
Starrett HSS 16 → 51mm Hole Saw Set
€ 105,67Всеки (ex VAT)