Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Starrett HSS 16 → 76mm Hole Saw Set

Номер на артикул на RS: 298-3216Марка: Starrett№ по каталога на производителя: BC895
brand-logo

Технически документи

Спецификации

Drill Bit Type

Hole Saw Set

Diameter

16 → 76mm

Arbor Included

Yes

Material

HSS

Number of Pieces

14

Страна на произход

United Kingdom

Детайли за продукта

14 Piece HSS Hole Saw Kit

The new Fast Cut Bi-Metal Hole Saws from Starrett contain an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a new 5.5 TPI positive rake tooth to ensure a smoother and faster cut.

Features and Benefits

14 piece fast cut bi-metal hole-saw Kit
Hole-saw Diameters: 16 mm, 20 mm, 22 mm, 25 mm, 32 mm, 35mm, 38 mm, 40 mm, 51 mm, 64 mm, 76 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension (Fits A2 Arbors)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life.
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm
41 mm hole-saw depth

Application Information

Ideal for woodwork, workshops and construction applications

Supplied with

Handy portable case

Може да се интересувате от
RS PRO Bi-metal 19 → 76mm Hole Saw Set
€ 122,14Всеки (ex VAT)
RS PRO Bi-metal 16 → 76mm Hole Saw Set
€ 105,38Всеки (ex VAT)
Bahco 5/8 → 2 1/2 in 14 piece Hole Saw Set
P.O.A.Всеки (ex VAT)
6 piece Eclipse general purpose kit
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 228,04

€ 228,04 Всеки (ex VAT)

Starrett HSS 16 → 76mm Hole Saw Set

€ 228,04

€ 228,04 Всеки (ex VAT)

Starrett HSS 16 → 76mm Hole Saw Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Bi-metal 19 → 76mm Hole Saw Set
€ 122,14Всеки (ex VAT)
RS PRO Bi-metal 16 → 76mm Hole Saw Set
€ 105,38Всеки (ex VAT)
Bahco 5/8 → 2 1/2 in 14 piece Hole Saw Set
P.O.A.Всеки (ex VAT)
6 piece Eclipse general purpose kit
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Drill Bit Type

Hole Saw Set

Diameter

16 → 76mm

Arbor Included

Yes

Material

HSS

Number of Pieces

14

Страна на произход

United Kingdom

Детайли за продукта

14 Piece HSS Hole Saw Kit

The new Fast Cut Bi-Metal Hole Saws from Starrett contain an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a new 5.5 TPI positive rake tooth to ensure a smoother and faster cut.

Features and Benefits

14 piece fast cut bi-metal hole-saw Kit
Hole-saw Diameters: 16 mm, 20 mm, 22 mm, 25 mm, 32 mm, 35mm, 38 mm, 40 mm, 51 mm, 64 mm, 76 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension (Fits A2 Arbors)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life.
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm
41 mm hole-saw depth

Application Information

Ideal for woodwork, workshops and construction applications

Supplied with

Handy portable case

Може да се интересувате от
RS PRO Bi-metal 19 → 76mm Hole Saw Set
€ 122,14Всеки (ex VAT)
RS PRO Bi-metal 16 → 76mm Hole Saw Set
€ 105,38Всеки (ex VAT)
Bahco 5/8 → 2 1/2 in 14 piece Hole Saw Set
P.O.A.Всеки (ex VAT)
6 piece Eclipse general purpose kit
P.O.A.Всеки (ex VAT)