Starpower GD100HFX65C1S Dual IGBT, 100 A 650 V, 7-Pin Module, Screw Mount

Номер на артикул на RS: 427-729Марка: Starpower№ по каталога на производителя: GD100HFX65C1S
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

319 W

Number of Transistors

2

Configuration

Dual

Package Type

Module

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 41,69

€ 41,69 Всеки (ex VAT)

Starpower GD100HFX65C1S Dual IGBT, 100 A 650 V, 7-Pin Module, Screw Mount

€ 41,69

€ 41,69 Всеки (ex VAT)

Starpower GD100HFX65C1S Dual IGBT, 100 A 650 V, 7-Pin Module, Screw Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 41,69
10 - 99€ 37,52
100+€ 34,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

319 W

Number of Transistors

2

Configuration

Dual

Package Type

Module

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more