Stanley Polypropylene Tool Tray, inner Dimensions 497 x 194 x 336mm, W 335mm, L 492mm, H 336mm

Номер на артикул на RS: 813-4369Марка: Stanley№ по каталога на производителя: stst1-72359
brand-logo

Технически документи

Спецификации

Brand

Stanley

Material

Polypropylene

Dimensions

497 x 194 x 336mm

Weight

830g

Width

335mm

Length

492mm

Height

336mm

Страна на произход

Israel

Детайли за продукта

Stanley Multi Purpose Tote Tray

A professional deep tote tray for the storage of general purpose tools, or in fact anything you can think of. Ideal for a whole range of applications be it tool storage, cleaning supplys, painting supplys, shelf and cupboard organisation, carrying hot drinks, the applications are endless.

Extra deep compartments with 12 litre volume
Light in weight
Strong ergonomic handle
Sturdy, durable construction

Може да се интересувате от

€ 12,68

€ 12,68 Всеки (ex VAT)

Stanley Polypropylene Tool Tray, inner Dimensions 497 x 194 x 336mm, W 335mm, L 492mm, H 336mm

€ 12,68

€ 12,68 Всеки (ex VAT)

Stanley Polypropylene Tool Tray, inner Dimensions 497 x 194 x 336mm, W 335mm, L 492mm, H 336mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Stanley

Material

Polypropylene

Dimensions

497 x 194 x 336mm

Weight

830g

Width

335mm

Length

492mm

Height

336mm

Страна на произход

Israel

Детайли за продукта

Stanley Multi Purpose Tote Tray

A professional deep tote tray for the storage of general purpose tools, or in fact anything you can think of. Ideal for a whole range of applications be it tool storage, cleaning supplys, painting supplys, shelf and cupboard organisation, carrying hot drinks, the applications are endless.

Extra deep compartments with 12 litre volume
Light in weight
Strong ergonomic handle
Sturdy, durable construction

Може да се интересувате от