Stanley 2 Cell Black, Yellow PC, Adjustable Compartment Box, 24.7mm x 31mm x 50.7mm

Номер на артикул на RS: 833-0716Марка: Stanley№ по каталога на производителя: STST1-71962
brand-logo
Преглед на всички в Кутии с отделения

Технически документи

Спецификации

Brand

Stanley

Number of Compartments

2

Height

24.7mm

Width

31mm

Depth

50.7mm

Adjustable Compartments

Yes

Material

PC

Colour

Black, Yellow

Страна на произход

Israel

Детайли за продукта

Stanley Click & Connect Tool Boxes & Organisers

Introducing the high-quality Stanley Click & Connect Compartment Boxes system featuring a tool organiser designed to click multiple modules together securely enabling the user to carry the stack as one unit. This versatile system is extremely useful when carrying a different kind of equipment. Power Tools and larger items can be easily stored in a deep box while all accessories and smaller part can be organised within the smaller compartment boxes. These boxes are excellent for use in workshops or vans with limited storage space.

Click & Connect Compartment Boxes can be bought together as a complete set or as individual boxes to expand an existing set-up:

Stanley Deep Click Connect Tool Box & Organiser STST1-71962 (833-0716)
• Spacious storage in the base for carrying power tools and larger hand tools
• Removable divider in toolbox allows even more space for large tools
• The lock can be opened with one hand for easy access whilst working
• Top storage for further small parts storage
• An organiser with moveable dividers allow you to customise the layout to meet changing user needs
• A clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers

Stanley Click & Connect Tool Box STST1-71964 (833-0719)
• Storage in the base for carrying a power tool or large hand tool
• Moveable dividers allow you to customise the layout to meet changing user needs
• The organiser with a clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
• The lock can be opened with one hand for easy access whilst working
• Top storage for further small parts storage

Stanley Click & Connect Compartment Box Organiser STST1-71983 (833-0712)
• Clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
• Moveable dividers allow you to customise the lay out to meet changing user needs
• The lock can be opened with one hand for easy access to parts whilst working

Typical Applications:

Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.

FAQs:

Can compartments be configured?

Yes, compartments can be easily configured to meet user requirements.

Are these organisers stackable?

Yes, Click 'N Connect system has been specially designed for this purpose. Stacked boxes are secured and safe to transport.

Can the lid be taken off the hinges?

No, it's not recommended to remove lids from the hinges.

Информацията за складовите наличности временно не е налична.

€ 62,22

€ 62,22 Всеки (ex VAT)

Stanley 2 Cell Black, Yellow PC, Adjustable Compartment Box, 24.7mm x 31mm x 50.7mm

€ 62,22

€ 62,22 Всеки (ex VAT)

Stanley 2 Cell Black, Yellow PC, Adjustable Compartment Box, 24.7mm x 31mm x 50.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Stanley

Number of Compartments

2

Height

24.7mm

Width

31mm

Depth

50.7mm

Adjustable Compartments

Yes

Material

PC

Colour

Black, Yellow

Страна на произход

Israel

Детайли за продукта

Stanley Click & Connect Tool Boxes & Organisers

Introducing the high-quality Stanley Click & Connect Compartment Boxes system featuring a tool organiser designed to click multiple modules together securely enabling the user to carry the stack as one unit. This versatile system is extremely useful when carrying a different kind of equipment. Power Tools and larger items can be easily stored in a deep box while all accessories and smaller part can be organised within the smaller compartment boxes. These boxes are excellent for use in workshops or vans with limited storage space.

Click & Connect Compartment Boxes can be bought together as a complete set or as individual boxes to expand an existing set-up:

Stanley Deep Click Connect Tool Box & Organiser STST1-71962 (833-0716)
• Spacious storage in the base for carrying power tools and larger hand tools
• Removable divider in toolbox allows even more space for large tools
• The lock can be opened with one hand for easy access whilst working
• Top storage for further small parts storage
• An organiser with moveable dividers allow you to customise the layout to meet changing user needs
• A clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers

Stanley Click & Connect Tool Box STST1-71964 (833-0719)
• Storage in the base for carrying a power tool or large hand tool
• Moveable dividers allow you to customise the layout to meet changing user needs
• The organiser with a clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
• The lock can be opened with one hand for easy access whilst working
• Top storage for further small parts storage

Stanley Click & Connect Compartment Box Organiser STST1-71983 (833-0712)
• Clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
• Moveable dividers allow you to customise the lay out to meet changing user needs
• The lock can be opened with one hand for easy access to parts whilst working

Typical Applications:

Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.

FAQs:

Can compartments be configured?

Yes, compartments can be easily configured to meet user requirements.

Are these organisers stackable?

Yes, Click 'N Connect system has been specially designed for this purpose. Stacked boxes are secured and safe to transport.

Can the lid be taken off the hinges?

No, it's not recommended to remove lids from the hinges.