Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Interchangeable Precision Screwdriver Set
Number of Pieces
37
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Square; Tamperproof Torx; Torx; Triwing
Tip Size
Hex: 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm; Slotted: 1, 1.2, 1.5, 1.8, 2, 2.5, 3mm; Phillips: PH000, PH00, PH0; Pozidriv: PZ0, PZ1; Torx: T5, T6, T7, T8, T9; Security Torx: T10, T15, T20; Triwings: 2, 3, 4mm; Square: 2, 3mm
Страна на произход
France
Детайли за продукта
STANLEY 37 Piece Precision Screwdriver Set
Stanley 37 Piece Precision Nut Spinner and Bit Set, a complete screwdriver set which also includes the most common size bits. Ergonomic cushion grip handles provide comfort and control and each screwdriver has a steel blade with chrome finish. Supplied with a convenient tool case to store all your tools.
Features and Benefits
Ergonomic handle designed providing a safe and comfortable grip
Colour coded end for instant identification of the right tool, even in a busy toolbox
Extendable handle for increased torque
Clear storage case for easy storage and quick identification of missing bits
Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Types of tips
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Torx: type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied, in mechanical production, for example, used on objects that need to get extremely tight
Tamperproof Torx: Similar to standard torx bits but have a hole drilled through the centre, allowing the driver to slip over the pin.
Hexagon: for loosening or tightening hex screws
Pozidriv: an advanced version of a Phillips bit, a cross-shaped with straight sided flanks
Square: Much less prone to cam-out compared to Phillips screwdriver bits
Tri-wing: Three slotted wings with a small triangular hole in the centre. Mostly used in the aerospace industry.
FAQ's
What do you get in the set?
Slotted: 1, 1.2, 1.5, 1.8, 2, 2.5, 3 mm
Phillips: PH000, PH00, PH0
Pozidriv: PZ0, PZ1
Torx: T10, T15, T20
Security Torx: T10, T15, T20
Triwings: 2, 3, 4 mm
Square: 2, 3 mm
Hexagon: 0.9, 1.3, 1.5, 2, 2.5, 3, 4 mm
Standards
NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260
€ 83,43
€ 83,43 Всеки (ex VAT)
1
€ 83,43
€ 83,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Interchangeable Precision Screwdriver Set
Number of Pieces
37
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Square; Tamperproof Torx; Torx; Triwing
Tip Size
Hex: 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm; Slotted: 1, 1.2, 1.5, 1.8, 2, 2.5, 3mm; Phillips: PH000, PH00, PH0; Pozidriv: PZ0, PZ1; Torx: T5, T6, T7, T8, T9; Security Torx: T10, T15, T20; Triwings: 2, 3, 4mm; Square: 2, 3mm
Страна на произход
France
Детайли за продукта
STANLEY 37 Piece Precision Screwdriver Set
Stanley 37 Piece Precision Nut Spinner and Bit Set, a complete screwdriver set which also includes the most common size bits. Ergonomic cushion grip handles provide comfort and control and each screwdriver has a steel blade with chrome finish. Supplied with a convenient tool case to store all your tools.
Features and Benefits
Ergonomic handle designed providing a safe and comfortable grip
Colour coded end for instant identification of the right tool, even in a busy toolbox
Extendable handle for increased torque
Clear storage case for easy storage and quick identification of missing bits
Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Types of tips
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Torx: type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied, in mechanical production, for example, used on objects that need to get extremely tight
Tamperproof Torx: Similar to standard torx bits but have a hole drilled through the centre, allowing the driver to slip over the pin.
Hexagon: for loosening or tightening hex screws
Pozidriv: an advanced version of a Phillips bit, a cross-shaped with straight sided flanks
Square: Much less prone to cam-out compared to Phillips screwdriver bits
Tri-wing: Three slotted wings with a small triangular hole in the centre. Mostly used in the aerospace industry.
FAQ's
What do you get in the set?
Slotted: 1, 1.2, 1.5, 1.8, 2, 2.5, 3 mm
Phillips: PH000, PH00, PH0
Pozidriv: PZ0, PZ1
Torx: T10, T15, T20
Security Torx: T10, T15, T20
Triwings: 2, 3, 4 mm
Square: 2, 3 mm
Hexagon: 0.9, 1.3, 1.5, 2, 2.5, 3, 4 mm
Standards
NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260