Технически документи
Спецификации
Brand
StanleyPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Carbon Steel
Overall Length
254 mm
Страна на произход
China
Детайли за продукта
Stanley FatMax - 3 Pieces Compound Action Plier Set
Introducing an excellent set of pliers from Stanley FatMax consists of 3 high-quality pieces made from high-grade forged and corrosion protected carbon steel. The bi-materials handles ensure a firm yet comfortable grip and ease user fatigue in prolonged use coupled with smooth operation. A double pivot system multiplies the user force resulting in a cleaner, stronger cut and gripping force. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals to general DIY'er as they are essential tools to have handy.
The plier set includes:
Long Nose Compound Action Pliers - Ideal for manoeuvering small parts in confined spaces
Combination Compound Action Pliers - Ideal for general purpose gripping and cutting
Diagonal Compound Action Pliers - Ideal for copper, aluminium and piano wire cutting
Features and Benefits:
The bi-material handle provides the comfort to use the tool and reduces hand fatigue
Double Pivot construction increases jaw force for better cutting and gripping (70% more cutting and gripping power than standard pliers)
Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
Heat treated high carbon steel forging for long life and durability
Combination pliers - ideal for gripping and cutting
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
Meet ANSI specification
Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
FAQs:
Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
The set contains three of the most popular plier types:
Diagonal Cutters
Long-nose Pliers
Combination Pliers
€ 69,43
€ 69,43 Всеки (ex VAT)
1
€ 69,43
€ 69,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Carbon Steel
Overall Length
254 mm
Страна на произход
China
Детайли за продукта
Stanley FatMax - 3 Pieces Compound Action Plier Set
Introducing an excellent set of pliers from Stanley FatMax consists of 3 high-quality pieces made from high-grade forged and corrosion protected carbon steel. The bi-materials handles ensure a firm yet comfortable grip and ease user fatigue in prolonged use coupled with smooth operation. A double pivot system multiplies the user force resulting in a cleaner, stronger cut and gripping force. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals to general DIY'er as they are essential tools to have handy.
The plier set includes:
Long Nose Compound Action Pliers - Ideal for manoeuvering small parts in confined spaces
Combination Compound Action Pliers - Ideal for general purpose gripping and cutting
Diagonal Compound Action Pliers - Ideal for copper, aluminium and piano wire cutting
Features and Benefits:
The bi-material handle provides the comfort to use the tool and reduces hand fatigue
Double Pivot construction increases jaw force for better cutting and gripping (70% more cutting and gripping power than standard pliers)
Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
Heat treated high carbon steel forging for long life and durability
Combination pliers - ideal for gripping and cutting
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
Meet ANSI specification
Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
FAQs:
Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
The set contains three of the most popular plier types:
Diagonal Cutters
Long-nose Pliers
Combination Pliers