Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
2
Tip Type
Pozidriv
Tip Size
PZ1, PZ2
VDE/1000V Approved
Yes
Страна на произход
France
Детайли за продукта
FatMax 2 Piece Insulated VDE Screwdriver Set
2 piece VDE FatMax screwdriver set rated to 1000V. Designed with the plus/minus pattern designed for modern consumer units, fuse panels and connection blocks.
Tested to 10000V
Hardened, precision tips for durability and excellent fit
Tapered waist for faster tightening
Chrome Vanadium Steel for outstanding strength
Colour coded and marked for quick recognition of tip pattern and screwdriver size
Tri material handle with inner core moulded directly to the blade.
TPR overlay for increased comfort and grip with large handle for secure grip and excellent torque transfer
€ 25,46
€ 25,46 Всеки (ex VAT)
1
€ 25,46
€ 25,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
2
Tip Type
Pozidriv
Tip Size
PZ1, PZ2
VDE/1000V Approved
Yes
Страна на произход
France
Детайли за продукта
FatMax 2 Piece Insulated VDE Screwdriver Set
2 piece VDE FatMax screwdriver set rated to 1000V. Designed with the plus/minus pattern designed for modern consumer units, fuse panels and connection blocks.
Tested to 10000V
Hardened, precision tips for durability and excellent fit
Tapered waist for faster tightening
Chrome Vanadium Steel for outstanding strength
Colour coded and marked for quick recognition of tip pattern and screwdriver size
Tri material handle with inner core moulded directly to the blade.
TPR overlay for increased comfort and grip with large handle for secure grip and excellent torque transfer