Stanley Phillips Screwdriver Set, 2-Piece

Номер на артикул на RS: 833-0775Марка: Stanley№ по каталога на производителя: FMHT0-62648
brand-logo

Технически документи

Спецификации

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

2

Tip Type

Phillips

Tip Size

PH1, PH2

Страна на произход

France

Детайли за продукта

FatMax 2 Piece Insulated VDE Screwdriver Set

2 piece VDE FatMax screwdriver set rated to 1000V. Designed with the plus/minus pattern designed for modern consumer units, fuse panels and connection blocks.

Tested to 10000V
Hardened, precision tips for durability and excellent fit
Tapered waist for faster tightening
Chrome Vanadium Steel for outstanding strength
Colour coded and marked for quick recognition of tip pattern and screwdriver size
Tri material handle with inner core moulded directly to the blade.
TPR overlay for increased comfort and grip with large handle for secure grip and excellent torque transfer

Може да се интересувате от
Stanley Pozidriv Insulated Screwdriver Set, 2-Piece
€ 25,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Stanley Phillips Screwdriver Set, 2-Piece

P.O.A.

Stanley Phillips Screwdriver Set, 2-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stanley Pozidriv Insulated Screwdriver Set, 2-Piece
€ 25,46Всеки (ex VAT)

Технически документи

Спецификации

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

2

Tip Type

Phillips

Tip Size

PH1, PH2

Страна на произход

France

Детайли за продукта

FatMax 2 Piece Insulated VDE Screwdriver Set

2 piece VDE FatMax screwdriver set rated to 1000V. Designed with the plus/minus pattern designed for modern consumer units, fuse panels and connection blocks.

Tested to 10000V
Hardened, precision tips for durability and excellent fit
Tapered waist for faster tightening
Chrome Vanadium Steel for outstanding strength
Colour coded and marked for quick recognition of tip pattern and screwdriver size
Tri material handle with inner core moulded directly to the blade.
TPR overlay for increased comfort and grip with large handle for secure grip and excellent torque transfer

Може да се интересувате от
Stanley Pozidriv Insulated Screwdriver Set, 2-Piece
€ 25,46Всеки (ex VAT)