Stanley Metric Measuring Wheel 10000m, With UKAS Calibration

Номер на артикул на RS: 725-2148Марка: Stanley№ по каталога на производителя: DMW30
brand-logo

Технически документи

Спецификации

Brand

Stanley

Accuracy

±1 %

Measurement Range

10000m

Imperial or Metric

Metric

Calibrated

UKAS

Model Number p

DMW30

Страна на произход

India

Детайли за продукта

Digital Measuring Wheel

Designed for exterior use, this sturdy measuring wheel folds down for easy storage.

Digital display
Bi-directional measurement for greater versatility
Automatic conversion of units of measurement for simple and quick usage
Stores up to 8 measurements in memory
254mm wheel diameter

Може да се интересувате от
Stanley Metric Measuring Wheel 10000m
€ 112,20Всеки (ex VAT)
Stanley Metric Measuring Wheel 10000m
P.O.A.Всеки (ex VAT)

P.O.A.

Stanley Metric Measuring Wheel 10000m, With UKAS Calibration

Calibration type

P.O.A.

Stanley Metric Measuring Wheel 10000m, With UKAS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Stanley Metric Measuring Wheel 10000m
€ 112,20Всеки (ex VAT)
Stanley Metric Measuring Wheel 10000m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Stanley

Accuracy

±1 %

Measurement Range

10000m

Imperial or Metric

Metric

Calibrated

UKAS

Model Number p

DMW30

Страна на произход

India

Детайли за продукта

Digital Measuring Wheel

Designed for exterior use, this sturdy measuring wheel folds down for easy storage.

Digital display
Bi-directional measurement for greater versatility
Automatic conversion of units of measurement for simple and quick usage
Stores up to 8 measurements in memory
254mm wheel diameter

Може да се интересувате от
Stanley Metric Measuring Wheel 10000m
€ 112,20Всеки (ex VAT)
Stanley Metric Measuring Wheel 10000m
P.O.A.Всеки (ex VAT)