Технически документи
Спецификации
Brand
StanleyTorque Range
40 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
527 mm Mechanical
Accuracy
4 (Clockwise) %, 6 (Anti-Clockwise) %
Scale Graduations
1Nm
Calibrated
RSCAL
Страна на произход
United States
Детайли за продукта
Stanley Proto Micrometer Torque Wrenches
Introducing the Stanley Proto micro-meter torque wrench series, these are mechanical torque wrenches used for tightening nuts and bolts to the required specifications. Stanley Proto torque wrenches offer superb accuracy, available in various sizes and calibrated options are available.
Why would you buy theses torque wrenches?
Stanley Proto Micro-meter torque wrenches are the ideal alternative to digital torque wrenches. They are durable and built to a high standard with excellent attention to detail, for example hardened pivot pin for long life, permanently imprinted scale, positive slide collar for easy and reliable setting and machined grooves show correct hand position for best accuracy.
Features and Benefits
Metal
Chrome finish
Available in 3/8 or 1/ 2 inch drive
Torque measurement: Newton Metres
Retains calibration for 30,000 cycles
Spring design for long wrench life and repeatability
Positive locking mechanism dial and lock-In desired torque
Clockwise and counter-clockwise torque capability
Slim head design
Audible click and a feel impulse when desired torque is reached then automatically resets
Storage case
Calibration
Calibrated to +/- 4% clockwise direction and +/- 6% counter clockwise direction at 20% to 100% of full scale.
Calibration is accomplished by mechanical loading of each wrench in a horizontal position and performing a three click test at 20%, 60%, and 100% of maximum instrument capacity.
Application Information
Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.
Approvals & Certification:
All Proto micrometer torque wrenches are certified and calibrated mechanically in the horizontal position.
FAQ:
Is this wrench extendable or is it fixed length?
These torques wrenches are of fixed lengths.
What socket size does it work with?
These torque wrenches are compatible with sockets that have a 3/8 in or 1/ 2 in. drive
What is the torque range of this wrench?
1/ 2 in. square drive, 40-200 Nm = RS stock no: 264-2167
1/ 2 in. square drive, 70-350 Nm = RS stock no: 264-2173
3/ 8 in. square drive, 10 -80 Nm = RS stock no: 264-2189
€ 394,01
€ 394,01 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 394,01
€ 394,01 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyTorque Range
40 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
527 mm Mechanical
Accuracy
4 (Clockwise) %, 6 (Anti-Clockwise) %
Scale Graduations
1Nm
Calibrated
RSCAL
Страна на произход
United States
Детайли за продукта
Stanley Proto Micrometer Torque Wrenches
Introducing the Stanley Proto micro-meter torque wrench series, these are mechanical torque wrenches used for tightening nuts and bolts to the required specifications. Stanley Proto torque wrenches offer superb accuracy, available in various sizes and calibrated options are available.
Why would you buy theses torque wrenches?
Stanley Proto Micro-meter torque wrenches are the ideal alternative to digital torque wrenches. They are durable and built to a high standard with excellent attention to detail, for example hardened pivot pin for long life, permanently imprinted scale, positive slide collar for easy and reliable setting and machined grooves show correct hand position for best accuracy.
Features and Benefits
Metal
Chrome finish
Available in 3/8 or 1/ 2 inch drive
Torque measurement: Newton Metres
Retains calibration for 30,000 cycles
Spring design for long wrench life and repeatability
Positive locking mechanism dial and lock-In desired torque
Clockwise and counter-clockwise torque capability
Slim head design
Audible click and a feel impulse when desired torque is reached then automatically resets
Storage case
Calibration
Calibrated to +/- 4% clockwise direction and +/- 6% counter clockwise direction at 20% to 100% of full scale.
Calibration is accomplished by mechanical loading of each wrench in a horizontal position and performing a three click test at 20%, 60%, and 100% of maximum instrument capacity.
Application Information
Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.
Approvals & Certification:
All Proto micrometer torque wrenches are certified and calibrated mechanically in the horizontal position.
FAQ:
Is this wrench extendable or is it fixed length?
These torques wrenches are of fixed lengths.
What socket size does it work with?
These torque wrenches are compatible with sockets that have a 3/8 in or 1/ 2 in. drive
What is the torque range of this wrench?
1/ 2 in. square drive, 40-200 Nm = RS stock no: 264-2167
1/ 2 in. square drive, 70-350 Nm = RS stock no: 264-2173
3/ 8 in. square drive, 10 -80 Nm = RS stock no: 264-2189