Stanley 3/8 in Square Ratchet with Ratchet Handle, 7.5 in Overall

Номер на артикул на RS: 264-2347Марка: Stanley№ по каталога на производителя: 5252A
brand-logo

Технически документи

Спецификации

Brand

Stanley

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

7.5 in

Finish

Nickel Chrome Plated

Детайли за продукта

3/8 in. Sq Drive Proto Round Head Ratchet Handles

Manufactured to Federal spec: 999-W-641e and ANSI SPEC: B107 10M
Features 4º ratcheting angle, giving more turning power in confined areas
Double pawl mechanism doubles action of the teeth, providing smallest ratcheting area without reducing size of teeth
Hand turned speeder ring enables quick run down on nut or bolt before final tightening
Push-button socket release provides lock-on feature for positive socket retention
Diamond knurled, comfortable, non-slip grip
External surfaces ground, polished and buffed to mirror finish, then nickel chrome plated for superior protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 69,26

€ 69,26 Всеки (ex VAT)

Stanley 3/8 in Square Ratchet with Ratchet Handle, 7.5 in Overall

€ 69,26

€ 69,26 Всеки (ex VAT)

Stanley 3/8 in Square Ratchet with Ratchet Handle, 7.5 in Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Stanley

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

7.5 in

Finish

Nickel Chrome Plated

Детайли за продукта

3/8 in. Sq Drive Proto Round Head Ratchet Handles

Manufactured to Federal spec: 999-W-641e and ANSI SPEC: B107 10M
Features 4º ratcheting angle, giving more turning power in confined areas
Double pawl mechanism doubles action of the teeth, providing smallest ratcheting area without reducing size of teeth
Hand turned speeder ring enables quick run down on nut or bolt before final tightening
Push-button socket release provides lock-on feature for positive socket retention
Diamond knurled, comfortable, non-slip grip
External surfaces ground, polished and buffed to mirror finish, then nickel chrome plated for superior protection

Може да се интересувате от