Stanley 6-Piece Punch Set, Pin Punch, 1.5 → 3 mm Shank

Номер на артикул на RS: 494-086Марка: Stanley№ по каталога на производителя: 4-18-226
brand-logo
Преглед на всички в Перфоратори

Технически документи

Спецификации

Brand

Stanley

Shank Diameter

1.5 → 3 mm

Number of Pieces

6

Punch Type

Pin

Страна на произход

China

Детайли за продукта

Stanley 6 Piece Pin Punch Set

Introducing the excellent quality set of 6 pin punches from Stanley. These professional tools have been made from tempered chrome-vanadium steel and specially treated to increase performance, durability and strength. This kit is an excellent choice of tools for those who require precision and excellent quality. These pin punches have been designed by Stanley for the most demanding professionals and DIYers.

Features and Benefits:

• Increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• One-piece construction forged from tempered tool steel for strength
• Powder coat finish for increased visibility
• Quality chrome vanadium steel
• Quenched & tempered to precise specifications

Typical Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs:

Are these punches suitable for punching metal?
Yes, this set of tools has been made from forged S2 steel that guarantees increased strength, sharpness and durability. These tools are suitable for punching metal.

What sizes are included in the set?
Please, see the table below explaining the set's content:

Може да се интересувате от

€ 32,82

€ 32,82 Всеки (ex VAT)

Stanley 6-Piece Punch Set, Pin Punch, 1.5 → 3 mm Shank

€ 32,82

€ 32,82 Всеки (ex VAT)

Stanley 6-Piece Punch Set, Pin Punch, 1.5 → 3 mm Shank

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Stanley

Shank Diameter

1.5 → 3 mm

Number of Pieces

6

Punch Type

Pin

Страна на произход

China

Детайли за продукта

Stanley 6 Piece Pin Punch Set

Introducing the excellent quality set of 6 pin punches from Stanley. These professional tools have been made from tempered chrome-vanadium steel and specially treated to increase performance, durability and strength. This kit is an excellent choice of tools for those who require precision and excellent quality. These pin punches have been designed by Stanley for the most demanding professionals and DIYers.

Features and Benefits:

• Increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• One-piece construction forged from tempered tool steel for strength
• Powder coat finish for increased visibility
• Quality chrome vanadium steel
• Quenched & tempered to precise specifications

Typical Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs:

Are these punches suitable for punching metal?
Yes, this set of tools has been made from forged S2 steel that guarantees increased strength, sharpness and durability. These tools are suitable for punching metal.

What sizes are included in the set?
Please, see the table below explaining the set's content:

Може да се интересувате от