Технически документи
Спецификации
Brand
StanleyDrive Size
1/2 in
Number of Pieces
29
Socket Size
8 → 32mm
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Stanley Microtough 29pc 1/2" Socket Set
The STANLEY 1/2 SD MicroTough™ 29 Piece Socket Set includes a 1/2 SD MicroTough™ ratchet. The ratchet features a quick release two-way ratchet with a 20-30% smaller pear-shaped head for easier access in tight spaces. The fine tooth ratchet gives a 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted. The ergonomic Dynagrip bi-material grip handles provide added comfort and help to reduce fatigue. The Hex sockets feature a Maxi Drive wall profile for improved grip on a fastener. The set is finished off in fully polished chrome for added durability and rust resistance.
Features and Benefits:
The ratchet wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
Quick release button and direction change lever
Selection of extension bars for hard to reach areas
Supplied in a highly-durable plastic case for easy storing and transporting
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
What do you get in the set?
Ratchet: 1/2 SD MicroTough™ ratchet
Sockets: Bi-Hex – 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21,22, 23, 24, 26, 28, 29, 30, 32mm
Extension Bar: 75, 150 & 250mm
Sliding T-Bar
Universal Joint
Drive Adaptor: 1/2 to 3/8
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyDrive Size
1/2 in
Number of Pieces
29
Socket Size
8 → 32mm
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Stanley Microtough 29pc 1/2" Socket Set
The STANLEY 1/2 SD MicroTough™ 29 Piece Socket Set includes a 1/2 SD MicroTough™ ratchet. The ratchet features a quick release two-way ratchet with a 20-30% smaller pear-shaped head for easier access in tight spaces. The fine tooth ratchet gives a 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted. The ergonomic Dynagrip bi-material grip handles provide added comfort and help to reduce fatigue. The Hex sockets feature a Maxi Drive wall profile for improved grip on a fastener. The set is finished off in fully polished chrome for added durability and rust resistance.
Features and Benefits:
The ratchet wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
Quick release button and direction change lever
Selection of extension bars for hard to reach areas
Supplied in a highly-durable plastic case for easy storing and transporting
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
What do you get in the set?
Ratchet: 1/2 SD MicroTough™ ratchet
Sockets: Bi-Hex – 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21,22, 23, 24, 26, 28, 29, 30, 32mm
Extension Bar: 75, 150 & 250mm
Sliding T-Bar
Universal Joint
Drive Adaptor: 1/2 to 3/8