Stanley Safety Knife with Straight Blade, Retractable

Номер на артикул на RS: 203-5159Марка: Stanley№ по каталога на производителя: 2-10-199
brand-logo
Преглед на всички в Безопасни ножове

Технически документи

Спецификации

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Series

199E

Height Safe

No

Number Of Blades Supplied

3

Детайли за продукта

Stanley 99E/199E Retractable Blade Knife

Introducing the series of legendary Stanley Retractable Blade Knives. The 99E and 199E blade knives are manufactured from die-cast zinc for excellent durability and lightweight. They feature a unique, InterLock system of the blade fitting that ensures safe operation and firm blade mount as well as 5 retractable blade positions, allowing for wider usage for a variety of cutting applications. Knives are compatible with a variety of blade shapes and the replacement blades can be stored inside the handle.

Features and Benefits:

• Excellent-quality retractable knife made from die-cast zinc
• Blade storage inside the handle
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Supplied with 3 replacement blades

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, Both 99E and 199E knives feature a retractable blade for increased safety and comfort of use.

Are spare blades supplied with the knife? If so, how many?

Yes, knives are supplied with 3 spare blades.

Do you stock replacement blades?

The spare blades that can be used with these knives are e.g. 484-7522 or 776-9725. For the full range of replacement blades, please visit our Trimming & Safety Knife Blades

Supplied with

three blades stored in the handle.

Може да се интересувате от
Stanley Straight, Utility Knife
P.O.A.Всеки (ex VAT)
Stanley Flat Safety Knife Blade, 10 per Package
€ 3,461 Box of 10 (ex VAT)

€ 7,63

€ 7,63 Всеки (ex VAT)

Stanley Safety Knife with Straight Blade, Retractable

€ 7,63

€ 7,63 Всеки (ex VAT)

Stanley Safety Knife with Straight Blade, Retractable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Stanley Straight, Utility Knife
P.O.A.Всеки (ex VAT)
Stanley Flat Safety Knife Blade, 10 per Package
€ 3,461 Box of 10 (ex VAT)

Технически документи

Спецификации

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Series

199E

Height Safe

No

Number Of Blades Supplied

3

Детайли за продукта

Stanley 99E/199E Retractable Blade Knife

Introducing the series of legendary Stanley Retractable Blade Knives. The 99E and 199E blade knives are manufactured from die-cast zinc for excellent durability and lightweight. They feature a unique, InterLock system of the blade fitting that ensures safe operation and firm blade mount as well as 5 retractable blade positions, allowing for wider usage for a variety of cutting applications. Knives are compatible with a variety of blade shapes and the replacement blades can be stored inside the handle.

Features and Benefits:

• Excellent-quality retractable knife made from die-cast zinc
• Blade storage inside the handle
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Supplied with 3 replacement blades

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, Both 99E and 199E knives feature a retractable blade for increased safety and comfort of use.

Are spare blades supplied with the knife? If so, how many?

Yes, knives are supplied with 3 spare blades.

Do you stock replacement blades?

The spare blades that can be used with these knives are e.g. 484-7522 or 776-9725. For the full range of replacement blades, please visit our Trimming & Safety Knife Blades

Supplied with

three blades stored in the handle.

Може да се интересувате от
Stanley Straight, Utility Knife
P.O.A.Всеки (ex VAT)
Stanley Flat Safety Knife Blade, 10 per Package
€ 3,461 Box of 10 (ex VAT)