Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm

Номер на артикул на RS: 136-7188Марка: Stanley№ по каталога на производителя: 1-97-517
brand-logo
Преглед на всички в Кутии с отделения

Технически документи

Спецификации

Brand

Stanley

Number of Compartments

10

Height

74mm

Width

446mm

Depth

357mm

Transparent Lid

Yes

Colour

Black, Yellow

Model Number

1-97-517

Страна на произход

Israel

Детайли за продукта

Stanley FatMax Pro Organiser / Compartment Box

Introducing the light-weight compact organiser box from Stanley, ideal for small and medium size parts. This high-quality box has been designed with professional use in mind and is made from extra-durable polypropylene featuring metal hinges and metal locking latches. This professional organiser comes with removable storage compartments that can be easily customised and even taken out of the box if necessary and used as separate storage trays. A waterproof seal protects contents and makes this Stanley FatMax Pro organiser the ideal choice for keeping parts secure and organised in any weather conditions.

Stanley FatmMax Pro Organiser is available in two size options:

• Shallow Compartment Box (Stanley 1-97-517): 136-7188
• Deep Compartment Box (Stanley 1-97-518): 784-0527

Features and Benefits:

• The waterproof seal protects contents (IP53)
• Removable Compartments
• Virtually unbreakable, polypropylene clear lid
• Metal latches and metal hinges provide extra strength
• Heavy-duty, plastic textured handle for a comfortable and firm grip
• Side latches allow multiple organisers to be clipped together for easy transportation

Typical Applications:

Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.

FAQs:

Can compartments be configured?

Yes, removable compartments can be easily configured to meet the user requirements providing storage for small parts, components or accessories.

Are these organisers stackable?

Yes, these boxes have been designed with stacking in mind. They feature side latches and a virtually unbreakable lid that securely hold boxes stack tight together.

Can the lid be taken off the hinges?

No, it's not recommended to remove the lid from the hinges.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,70

€ 34,70 Всеки (ex VAT)

Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm

€ 34,70

€ 34,70 Всеки (ex VAT)

Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Stanley

Number of Compartments

10

Height

74mm

Width

446mm

Depth

357mm

Transparent Lid

Yes

Colour

Black, Yellow

Model Number

1-97-517

Страна на произход

Israel

Детайли за продукта

Stanley FatMax Pro Organiser / Compartment Box

Introducing the light-weight compact organiser box from Stanley, ideal for small and medium size parts. This high-quality box has been designed with professional use in mind and is made from extra-durable polypropylene featuring metal hinges and metal locking latches. This professional organiser comes with removable storage compartments that can be easily customised and even taken out of the box if necessary and used as separate storage trays. A waterproof seal protects contents and makes this Stanley FatMax Pro organiser the ideal choice for keeping parts secure and organised in any weather conditions.

Stanley FatmMax Pro Organiser is available in two size options:

• Shallow Compartment Box (Stanley 1-97-517): 136-7188
• Deep Compartment Box (Stanley 1-97-518): 784-0527

Features and Benefits:

• The waterproof seal protects contents (IP53)
• Removable Compartments
• Virtually unbreakable, polypropylene clear lid
• Metal latches and metal hinges provide extra strength
• Heavy-duty, plastic textured handle for a comfortable and firm grip
• Side latches allow multiple organisers to be clipped together for easy transportation

Typical Applications:

Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.

FAQs:

Can compartments be configured?

Yes, removable compartments can be easily configured to meet the user requirements providing storage for small parts, components or accessories.

Are these organisers stackable?

Yes, these boxes have been designed with stacking in mind. They feature side latches and a virtually unbreakable lid that securely hold boxes stack tight together.

Can the lid be taken off the hinges?

No, it's not recommended to remove the lid from the hinges.

Може да се интересувате от