Технически документи
Спецификации
Brand
StanleyBag Type
Backpack
Material
Nylon
Material
600 Denier Fabric
Length
360mm
Width
270mm
Height
460mm
Height
495mm
Shoulder Strap
Yes
Lock Type
Zipper
Model Number
FATMAX
Volume Capacity
17l
Страна на произход
China
Детайли за продукта
FatMax® Tool Back Pack
The best way of storing and transporting tools is by using specially designed backpacks that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, fabric tool backpack from Stanley has been designed to allow for the comfortable and secure carrying of tools and also storage. It features several compartments and pockets suitable for storing both small and larger tools as well as a special laptop compartment that guarantees extra safety to your computer. The dual zipper locking system allows for zipping from top to the bottom for easy access. Padded back and shoulder straps make carrying comfortable. Stainless steel made hooks at the front, net and side pockets offer a variety of storing options.
Why would you buy this product?
This tool bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a separate internal compartment ideal for a laptop. This tool bag also has multiple storage places and the padded backpack design allows full hands-free usage.
Features & Benefits:
Made from heavy-duty 600 x 600 denier fabric for long-lasting and extra durability
50 Pockets/tool holders for a wide variety of tools, including longer tools on the side such a level
Removable dividers system with tool holders is easily detachable, with handle for easy carriage
Padded back and shoulders - provide extra comfort when carrying heavier loads
Hooks and nets give extra storing options
Separate internal laptop compartment
Dual Zipper mechanism allows for easy opening
Waterproof, extra durable plastic bottom
Large capacity: 28l
Typical Applications:
Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this backpack weather-proof?
This backpack features a rigid waterproof plastic base that protects against dirt and moisture and is made from heavy-duty 600 denier fabric that guarantees extra durability and partially weather resistant.
Are zippers lockable?
No, zippers do not feature any locking mechanism.
Does this tool backpack come with a warranty?
Yes, like all other Stanley products this backpack comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
€ 90,09
€ 90,09 Всеки (ex VAT)
1
€ 90,09
€ 90,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyBag Type
Backpack
Material
Nylon
Material
600 Denier Fabric
Length
360mm
Width
270mm
Height
460mm
Height
495mm
Shoulder Strap
Yes
Lock Type
Zipper
Model Number
FATMAX
Volume Capacity
17l
Страна на произход
China
Детайли за продукта
FatMax® Tool Back Pack
The best way of storing and transporting tools is by using specially designed backpacks that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, fabric tool backpack from Stanley has been designed to allow for the comfortable and secure carrying of tools and also storage. It features several compartments and pockets suitable for storing both small and larger tools as well as a special laptop compartment that guarantees extra safety to your computer. The dual zipper locking system allows for zipping from top to the bottom for easy access. Padded back and shoulder straps make carrying comfortable. Stainless steel made hooks at the front, net and side pockets offer a variety of storing options.
Why would you buy this product?
This tool bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a separate internal compartment ideal for a laptop. This tool bag also has multiple storage places and the padded backpack design allows full hands-free usage.
Features & Benefits:
Made from heavy-duty 600 x 600 denier fabric for long-lasting and extra durability
50 Pockets/tool holders for a wide variety of tools, including longer tools on the side such a level
Removable dividers system with tool holders is easily detachable, with handle for easy carriage
Padded back and shoulders - provide extra comfort when carrying heavier loads
Hooks and nets give extra storing options
Separate internal laptop compartment
Dual Zipper mechanism allows for easy opening
Waterproof, extra durable plastic bottom
Large capacity: 28l
Typical Applications:
Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this backpack weather-proof?
This backpack features a rigid waterproof plastic base that protects against dirt and moisture and is made from heavy-duty 600 denier fabric that guarantees extra durability and partially weather resistant.
Are zippers lockable?
No, zippers do not feature any locking mechanism.
Does this tool backpack come with a warranty?
Yes, like all other Stanley products this backpack comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.