Технически документи
Спецификации
Brand
StanleyMaterial
Foam
Box Type
Tool Box
Length
584mm
Width
305mm
Height
584mm
Dimensions
584 x 305 x 584mm
Lock Type
Latch
Tray Type
Heavy Load
Colour
Black
Tools Included
No
Страна на произход
Israel
Детайли за продукта
Stanley FatMax® Structural Foam Tool Box
Stanley FatMax® structural foam tool box designed to satisfy tradesperson, technician or DIY enthusiasts. Made of heavy-duty structural foam with water seals to help protect your tools. Stanley FatMax® structural foam tool box can be neatly stacked or stored away and then carried from site to site. Allows maximum organisation with a portal half tray and room for both power and hand tools.
Features and Benefits
Waterproof storage solution
Constructed of structural foam for extra strength
Large metal rust proof latches with padlock for locking possibilities
Portable Tote tray designed to carry tools and small parts
Large storage capacity maximum volume utility
All round water seal for ultimate protection of equipment
Application Information
Stanley FatMax® Structural Foam Tool Box the ideal work mate for storing and transporting your tools and accessories.
€ 54,61
€ 54,61 Всеки (ex VAT)
1
€ 54,61
€ 54,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyMaterial
Foam
Box Type
Tool Box
Length
584mm
Width
305mm
Height
584mm
Dimensions
584 x 305 x 584mm
Lock Type
Latch
Tray Type
Heavy Load
Colour
Black
Tools Included
No
Страна на произход
Israel
Детайли за продукта
Stanley FatMax® Structural Foam Tool Box
Stanley FatMax® structural foam tool box designed to satisfy tradesperson, technician or DIY enthusiasts. Made of heavy-duty structural foam with water seals to help protect your tools. Stanley FatMax® structural foam tool box can be neatly stacked or stored away and then carried from site to site. Allows maximum organisation with a portal half tray and room for both power and hand tools.
Features and Benefits
Waterproof storage solution
Constructed of structural foam for extra strength
Large metal rust proof latches with padlock for locking possibilities
Portable Tote tray designed to carry tools and small parts
Large storage capacity maximum volume utility
All round water seal for ultimate protection of equipment
Application Information
Stanley FatMax® Structural Foam Tool Box the ideal work mate for storing and transporting your tools and accessories.