Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley Plastic Wheeled Contractor Chest

Номер на артикул на RS: 316-166Марка: Stanley№ по каталога на производителя: 1-92-083
brand-logo

Технически документи

Спецификации

Brand

Stanley

Tool Storage Type

Contractor Chest

Material

Plastic

Wheeled

Yes

Length

473mm

Width

795mm

Height

486mm

Dimensions

795 x 473 x 486mm

Страна на произход

Israel

Детайли за продукта

Stanley Mobile Tool Chest 109 Litre

The 1-92-978 from Stanley is a 24-gallon mobile tool chest which is ideal for tool storage and transportation for larger tools and equipment. The chest is supplied with a telescopic handle and removable tote tray.

Tool chests and tool boxes are an essential thing to have for storing tools making sure they are safely and securely stored away.

Features and Benefits:

Maximum storage and easy transportation for larger tools, general equipment and workshop materials
Extra large rust-resistant metal latches which are durable and long-lasting with padlock eyes for security
Removable tote tray fits neatly into the telescopic handle which is made from steel with a soft grip handle and is suitable for use with gloved hands
Heavy-duty road tested wheels.
Dimensions: 759 x 473 x 486mm

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Can the wheels be locked?

No, the wheels cannot be locked

Може да се интересувате от
Stanley Plastic Wheeled, 620mm x 380mm x 420mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 99,36

€ 99,36 Всеки (ex VAT)

Stanley Plastic Wheeled Contractor Chest

€ 99,36

€ 99,36 Всеки (ex VAT)

Stanley Plastic Wheeled Contractor Chest
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stanley Plastic Wheeled, 620mm x 380mm x 420mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Stanley

Tool Storage Type

Contractor Chest

Material

Plastic

Wheeled

Yes

Length

473mm

Width

795mm

Height

486mm

Dimensions

795 x 473 x 486mm

Страна на произход

Israel

Детайли за продукта

Stanley Mobile Tool Chest 109 Litre

The 1-92-978 from Stanley is a 24-gallon mobile tool chest which is ideal for tool storage and transportation for larger tools and equipment. The chest is supplied with a telescopic handle and removable tote tray.

Tool chests and tool boxes are an essential thing to have for storing tools making sure they are safely and securely stored away.

Features and Benefits:

Maximum storage and easy transportation for larger tools, general equipment and workshop materials
Extra large rust-resistant metal latches which are durable and long-lasting with padlock eyes for security
Removable tote tray fits neatly into the telescopic handle which is made from steel with a soft grip handle and is suitable for use with gloved hands
Heavy-duty road tested wheels.
Dimensions: 759 x 473 x 486mm

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Can the wheels be locked?

No, the wheels cannot be locked

Може да се интересувате от
Stanley Plastic Wheeled, 620mm x 380mm x 420mm
P.O.A.Всеки (ex VAT)