Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley One Touch 1 drawer Tool Box, 481 x 279 x 481mm

Номер на артикул на RS: 136-7179Марка: Stanley№ по каталога на производителя: 1-70-316
brand-logo

Технически документи

Спецификации

Brand

Stanley

Box Type

Tool Box

Length

481mm

Width

279mm

Height

481mm

Dimensions

481 x 279 x 481mm

Lock Type

Padlock

Number of Drawers

1

Tray Type

Removable

Colour

Black

Range

One Touch

Tools Included

No

Страна на произход

Israel

Детайли за продукта

Stanley One Touch Tool Box

Stanley One Touch Tool box, heavy-duty design with soft grip handle for easy lifting. Offers a one-touch latch for easy opening of the tool box.

Features and Benefits

• Removable tote tray
• Large space for tools to be stored underneath
• Deep drawer with Ball bearing slides for versatile organisation
• V-groove in the lid, suitable for use when cutting materials
• Integrated padlock eye
• Heavy-duty design for extra strength and durability

Application Information

Stanley One Touch Tool Box, the ideal work mate for storing and transporting your tools and essentials. For use on the worksite, garage or around the home.

Информацията за складовите наличности временно не е налична.

€ 59,39

€ 59,39 Всеки (ex VAT)

Stanley One Touch 1 drawer Tool Box, 481 x 279 x 481mm

€ 59,39

€ 59,39 Всеки (ex VAT)

Stanley One Touch 1 drawer Tool Box, 481 x 279 x 481mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Stanley

Box Type

Tool Box

Length

481mm

Width

279mm

Height

481mm

Dimensions

481 x 279 x 481mm

Lock Type

Padlock

Number of Drawers

1

Tray Type

Removable

Colour

Black

Range

One Touch

Tools Included

No

Страна на произход

Israel

Детайли за продукта

Stanley One Touch Tool Box

Stanley One Touch Tool box, heavy-duty design with soft grip handle for easy lifting. Offers a one-touch latch for easy opening of the tool box.

Features and Benefits

• Removable tote tray
• Large space for tools to be stored underneath
• Deep drawer with Ball bearing slides for versatile organisation
• V-groove in the lid, suitable for use when cutting materials
• Integrated padlock eye
• Heavy-duty design for extra strength and durability

Application Information

Stanley One Touch Tool Box, the ideal work mate for storing and transporting your tools and essentials. For use on the worksite, garage or around the home.