Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
6,5 mm
Blade Length
150 mm
Blade Material
Chrome Vanadium Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
€ 9,95
€ 9,95 Всеки (ex VAT)
1
€ 9,95
€ 9,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
6,5 mm
Blade Length
150 mm
Blade Material
Chrome Vanadium Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench