Stanley Tylon 3m Tape Measure, Metric & Imperial

Номер на артикул на RS: 776-9775Марка: Stanley№ по каталога на производителя: 1-30-686
brand-logo
Преглед на всички в Tape Measures

Технически документи

Спецификации

Brand

Stanley

Length

3m

Blade Width

13 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Tylon

Height Safe

No

Chemical Resistant

No

Страна на произход

Thailand

Детайли за продукта

Stanley Tylon Tape Measure

Introducing the high-quality, extra durable and accurate tape measure from Stanley. This tape measure has been designed with the most demanding professionals in mind and features easy to read, both imperial and metric scales, allowing for accurate and quick measuring. Bi-material, rubberised case guarantees a comfortable and secure grip even in wet conditions and has been manufactured from shock and impact resistant materials. Belt-clip at the back of the tape allows comfortable carrying and is made from stainless steel for extra durability. The retractable tape features a spring return mechanism and nylon-coated blade for increased corrosion resistant long-life operation. Tape measures from Stanley are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and unique features.

Stanley Tylon Tape Measures are available in a selection of lengths:

• Tylon 3m Tape Measure - 776-9775
• Tylon 5m Tape Measure - 776-9784
• Tylon 8m Tape Measure - 776-9787

Features and Benefits:

• Compact, bi-material Tylon case for comfort and ease of use
• Metric and Imperial scales for easy, flexible measuring
• Positive blade lock holds the blade in place securely
• Belt clip for ease of storage and comfortable carrying
• Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m.
• Highly dust-resistant spring return mechanism designed for hassle-free, long-life operation
• Ergonomically designed cushioned and rubberised grip for the comfort of use
• Tylon™ blade coating gives greater durability and increased wear resistance than lacquer
• Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
• Matt finish blade reduces glare and reflections for easy reading
• Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements

Typical applications:

Stanley Retractable Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers

Retractable Tape Measure is one of the must-have tools of every professional tool bag.

FAQs:

Does this tape measure have a wrist loop?

Stanley Tylon series do not feature wrist loop. For Tapes with wrist loops, please see one of the latest Generation Stanley FatMax Tapes e.g. 183-6997. They feature a specially designed hole allowing for loop installation.

Is the case rubberised?

Yes, the bi-material case features soft, rubberised covering that makes regular use a comfortable whilst also protecting against knocks and drops.

Информацията за складовите наличности временно не е налична.

€ 3,61

€ 3,61 Всеки (ex VAT)

Stanley Tylon 3m Tape Measure, Metric & Imperial

Calibration type

€ 3,61

€ 3,61 Всеки (ex VAT)

Stanley Tylon 3m Tape Measure, Metric & Imperial
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Stanley

Length

3m

Blade Width

13 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Tylon

Height Safe

No

Chemical Resistant

No

Страна на произход

Thailand

Детайли за продукта

Stanley Tylon Tape Measure

Introducing the high-quality, extra durable and accurate tape measure from Stanley. This tape measure has been designed with the most demanding professionals in mind and features easy to read, both imperial and metric scales, allowing for accurate and quick measuring. Bi-material, rubberised case guarantees a comfortable and secure grip even in wet conditions and has been manufactured from shock and impact resistant materials. Belt-clip at the back of the tape allows comfortable carrying and is made from stainless steel for extra durability. The retractable tape features a spring return mechanism and nylon-coated blade for increased corrosion resistant long-life operation. Tape measures from Stanley are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and unique features.

Stanley Tylon Tape Measures are available in a selection of lengths:

• Tylon 3m Tape Measure - 776-9775
• Tylon 5m Tape Measure - 776-9784
• Tylon 8m Tape Measure - 776-9787

Features and Benefits:

• Compact, bi-material Tylon case for comfort and ease of use
• Metric and Imperial scales for easy, flexible measuring
• Positive blade lock holds the blade in place securely
• Belt clip for ease of storage and comfortable carrying
• Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m.
• Highly dust-resistant spring return mechanism designed for hassle-free, long-life operation
• Ergonomically designed cushioned and rubberised grip for the comfort of use
• Tylon™ blade coating gives greater durability and increased wear resistance than lacquer
• Guaranteed high corrosion resistance for hassle-free indoor and outdoor operation
• Matt finish blade reduces glare and reflections for easy reading
• Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements

Typical applications:

Stanley Retractable Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers

Retractable Tape Measure is one of the must-have tools of every professional tool bag.

FAQs:

Does this tape measure have a wrist loop?

Stanley Tylon series do not feature wrist loop. For Tapes with wrist loops, please see one of the latest Generation Stanley FatMax Tapes e.g. 183-6997. They feature a specially designed hole allowing for loop installation.

Is the case rubberised?

Yes, the bi-material case features soft, rubberised covering that makes regular use a comfortable whilst also protecting against knocks and drops.